Schutzinger Yellow Banana Adapter With Brass contacts and Nickel, Gold Plated
- RS Stock No.:
- 179-6804
- Mfr. Part No.:
- KU 320 / GE
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.77
(exc. GST)
$5.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.77 |
| 5 + | $4.32 |
*price indicative
- RS Stock No.:
- 179-6804
- Mfr. Part No.:
- KU 320 / GE
- Brand:
- Schutzinger
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
| Brand | Schutzinger | |
| Colour | Yellow | |
| Product Type | Banana Adapter | |
| Current | 16A | |
| Connector Size A | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel, Gold | |
| Voltage | 33V ac, 70V ac | |
| Connector Type A | In-Line socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Product Type Banana Adapter | ||
Current 16A | ||
Connector Size A 4 mm | ||
Contact Material Brass | ||
Contact Plating Nickel, Gold | ||
Voltage 33V ac, 70V ac | ||
Connector Type A In-Line socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
In Many Different Colours
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Coupler
Socket Terminal On Both Sides
With Insulation
- RS Stock No. 1796802
- Mfr. Part No. KU 320 / BL
Each
$5.01
- RS Stock No. 1796807
- Mfr. Part No. KU 320 / RT
Each
$4.68
- RS Stock No. 1796808
- Mfr. Part No. KU 320 / SW
Each
$4.90
- RS Stock No. 1615417
- Mfr. Part No. 4690-0
Each
$14.38
Related links
- Schutzinger Red Banana Adapter With Brass contacts and Nickel, Gold Plated
- Schutzinger Green Banana Adapter With Brass contacts and Gold, Nickel Plated
- Schutzinger Black Banana Adapter With Brass contacts and Gold, Nickel Plated
- Schutzinger Blue Banana Adapter With Brass contacts and Gold, Nickel Plated
- Schutzinger Yellow Banana Socket With Copper contacts and Nickel Plated
- Schutzinger Yellow Male Banana Adapter With Nickel Plated contacts and Nickel Plated
- Schutzinger Yellow Female Banana Socket 1000V Nickel Plating
- Schutzinger Yellow Female Banana Connector Cable Lug Termination 60V dc Gold Plating