Schutzinger Black Test Connector Adapter and Nickel, Gold Plated
- RS Stock No.:
- 179-7927
- Mfr. Part No.:
- KAB 8214 / SW
- Brand:
- Schutzinger
Subtotal (1 unit)*
$538.83
(exc. GST)
$592.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.83 |
*price indicative
- RS Stock No.:
- 179-7927
- Mfr. Part No.:
- KAB 8214 / SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Current | 1A | |
| Contact Plating | Nickel, Gold | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Current 1A | ||
Contact Plating Nickel, Gold | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Space-Saving and Simple - This is Our Kelvin Programme. Due to the Coaxial Arrangement Of Plug Contacts Our Kelvin Plug System Requires Less Space in the Measuring Tool Housing. This Enables a Simpler Setting Up Of the Measuring Leads. Due to the Compatibility with Standard 4 Mm Safety Plugs Also Further Measuring Tasks Can Be Easily Handled with Only 2 Sockets.
Kelvin Adapter Box
This Kelvin Adapter Box Has Been Specially Developed for Four-Wire Measurement
Adaptation Of Our Kelvin Threaded Socket Kbu 7992 L Au/Rt and Kbu 7992 L Au/Sw to Each 2 Safety Sockets
Connection Of Wires Via the Kelvin Quick-Release Terminals Ksdk 7730/Rt and Ksdk 7730/Sw
Adaptation to Safety Bnc Connectors
Related links
- Schutzinger Black Test Connector Adapter and Nickel Plated
- Schutzinger Black Banana Socket With Copper contacts and Nickel Plated
- Schutzinger Black Banana Socket and Nickel Plated
- Schutzinger Black Test Connector, 300 V
- Schutzinger Black Test Connector 70 V dc
- Schutzinger 4 mm Black Test Connector 5A
- Schutzinger 4 mm Black Test Connector 70V dc
- Fluke Black Test Connector Adapter With Brass Gold Plated
