Staubli Green, Yellow Male Test Plug, 4 mm Connector, Solder Termination, 1kV, 32A, Gold Plating
- RS Stock No.:
- 261-3880
- Distrelec Article No.:
- 303-01-195
- Mfr. Part No.:
- 66.2023-20
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.46 |
| 10 - 24 | $10.07 |
| 25 - 49 | $9.53 |
| 50 + | $9.15 |
*price indicative
- RS Stock No.:
- 261-3880
- Distrelec Article No.:
- 303-01-195
- Mfr. Part No.:
- 66.2023-20
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green, Yellow | |
| Product Type | Test Plug | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 32A | |
| Voltage | 1kV | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Insulation Material | Insulated Sleeve | |
| Standards/Approvals | IEC EN 61010031, UR | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green, Yellow | ||
Product Type Test Plug | ||
Gender Male | ||
Termination Method Solder | ||
Current 32A | ||
Voltage 1kV | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact Yes | ||
Contact Material Copper Zinc Alloy | ||
Insulation Material Insulated Sleeve | ||
Standards/Approvals IEC EN 61010031, UR | ||
- COO (Country of Origin):
- DE
The Staubli SLQ-4A-46 banana test conn plug yellow/Grn 1kV cable mount it is stackable with spring-loaded MULTILAM for self-assembly of test leads with rigid insulating sleeve. Nickel-plated version and cross hole for solder connection.
Diameter of plug system is 4 mm
Surface treatment electrical contact Au
Base material electrical contact CuZn
Outer diameter is 4.6 mm
Related links
- Staubli Green Male Test Plug Solder Termination 32A, Gold Plating
- Staubli Yellow Male Test Plug Solder Termination 32A, Gold Plating
- Staubli White Male Test Plug Solder Termination 32A, Gold Plating
- Staubli Brown Male Test Plug Solder Termination 32A, Gold Plating
- Staubli Red Male Test Plug Solder Termination 32A, Gold Plating
- Staubli Black Male Test Plug Solder Termination 32A, Gold Plating
- Staubli Grey Male Test Plug Solder Termination 32A, Gold Plating
- Staubli Blue Male Test Plug Solder Termination 32A, Gold Plating
