Vero Technologies 1.02 mm Red Terminal Post
- RS Stock No.:
- 508-0685
- Mfr. Part No.:
- 20-313137
- Brand:
- Vero Technologies
Get a bulk buy discount
Add 1000 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$27.90
(exc. GST)
$30.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 9,400 unit(s) shipping from 20 November 2026
- Plus 3,900 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.279 | $27.90 | - |
| 1000 - 1900 | $0.271 | $27.10 | $8.00 |
| 2000 - 4900 | $0.26 | $26.00 | $38.00 |
| 5000 + | $0.253 | $25.30 | $130.00 |
*price indicative
- RS Stock No.:
- 508-0685
- Mfr. Part No.:
- 20-313137
- Brand:
- Vero Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vero Technologies | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.02mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | BS 2873 | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Colour Red | ||
Product Type Terminal Post | ||
Hole Diameter 1.02mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals BS 2873 | ||
- COO (Country of Origin):
- GB
Vero Technologies Test Terminal
The Vero Technologies red bead terminal assembly is designed to act as a connection terminal on a printed circuit board (fixing an oscilloscope probe). The compliant pin design allows the terminal to be inserted without damaging the hole plating. The terminal is designed to stay in place even when the board is inverted for soldering. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements. Its applications include terminal connections for data or power on plated through-hole prototype boards and as a scope probe terminal on production boards.
Features and Benefits
Hole diameter is 1.02mm for 1.6mm PCB
Body material is phosphorous bronze
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 5080708
- Mfr. Part No. 20-313139
Each (In a Bag of 100)
$0.268
- RS Stock No. 1012391
- Mfr. Part No. 20-2137
Each (In a Bag of 100)
$0.494
- RS Stock No. 5080742
- Mfr. Part No. 20-313141
Each (In a Bag of 100)
$0.288
Related links
- Vero Technologies 1.02 mm Black Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Vero Technologies 1.32 mm Red Terminal Post
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.32 mm Black Terminal Post
- Vero Technologies 1 Matrix Board FR4 With 52 x 85 1.02 mm Holes, 233.4 mm 160mm
- Vero Technologies 1 Matrix Board FR4 With 54 x 34 1.02 mm Holes, 160 mm 100mm
- Keystone 1.6 mm Red Terminal Post












