Keystone 1.6 mm Red Terminal Post
- RS Stock No.:
- 204-2624
- Mfr. Part No.:
- 5005
- Brand:
- Keystone
Get a bulk buy discount
Add 1000 more to save $10.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$50.00
(exc. GST)
$55.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.50 | $50.00 | - |
| 1000 - 1900 | $0.49 | $49.00 | $10.00 |
| 2000 - 4900 | $0.48 | $48.00 | $40.00 |
| 5000 + | $0.471 | $47.10 | $145.00 |
*price indicative
- RS Stock No.:
- 204-2624
- Mfr. Part No.:
- 5005
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Colour | Red | |
| Product Type | Terminal Post | |
| Hole Diameter | 1.6mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze, Nylon | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Colour Red | ||
Product Type Terminal Post | ||
Hole Diameter 1.6mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze, Nylon | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US

Test point terminals
Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.
- RS Stock No. 4091943
- Mfr. Part No. 5012
Each (In a Bag of 100)
$0.514
- RS Stock No. 2042652
- Mfr. Part No. 5011
Each (In a Bag of 100)
$0.514
- RS Stock No. 5080742
- Mfr. Part No. 20-313141
Each (In a Bag of 100)
$0.288
- RS Stock No. 4642383
- Mfr. Part No. LC-2-GWHITE
Each (In a Pack of 100)
$0.413











