Mac 8 Red Terminal Post

Subtotal (1 pack of 100 units)*

$62.40

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.624$62.40

*price indicative

RS Stock No.:
473-3142
Mfr. Part No.:
HK-5-G-B RED
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Colour

Red

Product Type

Terminal Post

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
JP

Surface Mount Colour Check Terminal


Colour check terminal for surface-mounted printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy