Mac 8 White Terminal Post
- RS Stock No.:
- 473-3114
- Mfr. Part No.:
- HK-5-G-B WHITE
- Brand:
- Mac 8
Subtotal (1 pack of 100 units)*
$62.40
(exc. GST)
$68.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.624 | $62.40 |
*price indicative
- RS Stock No.:
- 473-3114
- Mfr. Part No.:
- HK-5-G-B WHITE
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Terminal Post | |
| Colour | White | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Terminal Post | ||
Colour White | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP

- RS Stock No. 6647936
- Mfr. Part No. SLC-22-G-W
Each (In a Bag of 20)
$0.751
- RS Stock No. 6647958
- Mfr. Part No. SLC-33-G-W
Each (In a Bag of 20)
$0.626












