Mac 8 1 mm Black Terminal Post

Get a bulk buy discount

Add 1000 more to save $11.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$39.30

(exc. GST)

$43.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.393$39.30-
1000 - 1900$0.382$38.20$11.00
2000 - 4900$0.369$36.90$48.00
5000 +$0.354$35.40$195.00

*price indicative

RS Stock No.:
464-2399
Mfr. Part No.:
LC-2-GBLACK
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Colour

Black

Product Type

Terminal Post

Hole Diameter

1mm

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
JP

Mac 8 Test Point


The Mac 8 black PCB test point connects to the oscilloscope probe from any direction. It is recommended for a through-hole diameter of 1mm.

Features and Benefits


Colour beads let you define signal lines by colour

Phosphorous bronze material and glass beads

Nickel base with gold plated

Can hook oscilloscope probe

Operating temperature ranges between -40˚C and 150˚C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy