Schutzinger 6.3 mm Red Terminal Post, 300V, 16A
- RS Stock No.:
- 230-6237
- Mfr. Part No.:
- ESD798 RED
- Brand:
- Schutzinger
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.16
(exc. GST)
$23.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $21.16 | - |
| 15 - 49 | $20.51 | 3% |
| 50 - 99 | $19.86 | 6% |
| 100 - 249 | $19.44 | 8% |
| 250 + | $19.02 | 10% |
*price indicative
- RS Stock No.:
- 230-6237
- Mfr. Part No.:
- ESD798 RED
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Terminal Post | |
| Colour | Red | |
| Hole Diameter | 6.3mm | |
| Current | 16A | |
| Voltage | 300V | |
| Insulated | Yes | |
| Body Material | Polyamide | |
| Maximum Panel Thickness | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Terminal Post | ||
Colour Red | ||
Hole Diameter 6.3mm | ||
Current 16A | ||
Voltage 300V | ||
Insulated Yes | ||
Body Material Polyamide | ||
Maximum Panel Thickness 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Quick-Connect Panel Terminal
Safety quick-connect terminal for panel mounting. The strong (thumb pressure) button is depressed to insert the conductor that is then gripped upon release of the button. Contact material Nickel plated brass. Available with either 2.8mm x 0.5mm solder termination or 6.3mm x 0.8mm tab termination.,CAT II 300V Rated
Related links
- Schutzinger 6.3 mm Black Terminal Post 16A
- Schutzinger 3.1 mm Red Terminal Post 16A
- Schutzinger 2.5 mm Black Terminal Post 16A
- Schutzinger 12.4 mm Red Terminal Post M8 x 0.75 Thread, 10A
- Schutzinger 6.2 mm Red Terminal Post M6 Thread, 16A
- Schutzinger Red Terminal Post 60 V dc
- Schutzinger 4 mm Red Terminal Post M12 x 1 Thread, 200A
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
