Mueller Electric 9.5 mm Red, Black Terminal Post, 1kV, 15A

Get a bulk buy discount

Add 10 more to save $3.20

View bulk pricing options

Subtotal (1 unit)*

$15.71

(exc. GST)

$17.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.71-
10 - 49$15.39$3.20
50 - 99$14.95$38.00
100 - 199$14.58$113.00
200 +$14.28$286.00

*price indicative

RS Stock No.:
179-9390
Distrelec Article No.:
302-48-039
Mfr. Part No.:
BU-P4243-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Terminal Post

Colour

Red, Black

Hole Diameter

9.5mm

Current

15A

Voltage

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

6.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Slim-Line Binding Post, 15 Amps, 1000V.

The BU‐P4243 is a slim‐line binding post which accepts non‐shrouded and retractable 4mm banana plugs as well as bare wire and 7mm (ID) spade connectors. Internal wires connected by solder post.

Material: Bright Tin Plated Brass with Polycarbonate Insulators and High Temp ABS Spacer

Panel Cutout is: φ.375” (9.5mm) thru holes on .75” (19mm) centers

Mounts thru panels up to .25” (6.4mm) thick

Ratings: 15 Amps, Hands Free testing to 1000V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy