Mac 8 800 μm Blue Terminal Post, 125 V ac, 125V dc, 1.8 Thread, 1A
- RS Stock No.:
- 629-988
- Mfr. Part No.:
- OP-1-2-50 Blue
- Brand:
- Mac 8
Subtotal (1 pack of 10 units)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.96 | $2.196 |
*price indicative
- RS Stock No.:
- 629-988
- Mfr. Part No.:
- OP-1-2-50 Blue
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Colour | Blue | |
| Product Type | Terminal Post | |
| Hole Diameter | 800μm | |
| Current | 1A | |
| Thread Size | 1.8 | |
| Voltage | 125V ac, 125V ac | |
| Body Material | Brass, Beryllium Copper | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Colour Blue | ||
Product Type Terminal Post | ||
Hole Diameter 800μm | ||
Current 1A | ||
Thread Size 1.8 | ||
Voltage 125V ac, 125V ac | ||
Body Material Brass, Beryllium Copper | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0629994
- Mfr. Part No. OP-1-1 Blue
1 Pack of 10
$21.64
- RS Stock No. 0629989
- Mfr. Part No. OP-1-2-50 White
1 Pack of 10
$21.96
- RS Stock No. 0629983
- Mfr. Part No. OP-1-1 White
1 Pack of 10
$21.64
- RS Stock No. 0629990
- Mfr. Part No. OP-1-1 Black
1 Pack of 10
$21.64
Related links
- Mac 8 0.8 mm Blue Terminal Post 1.8 Thread, 1A
- Mac 8 0.8 mm Green Terminal Post 1.8 Thread, 1A
- Mac 8 0.8 mm Red Terminal Post 1.8 Thread, 1A
- Mac 8 0.8 mm White Terminal Post 1.8 Thread, 1A
- Mac 8 0.8 mm Black Terminal Post 1.8 Thread, 1A
- Mac 8 0.8 mm Yellow Terminal Post 1.8 Thread, 1A
- Mac 8 Blue Terminal Post
- Mac 8 Red Terminal Post












