Phoenix Contact, ZBF Polyamide Zack Strip for use with Terminal Block

Subtotal (1 box of 10 units)*

$23.28

(exc. GST)

$25.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$23.28$2.328

*price indicative

RS Stock No.:
856-5735
Distrelec Article No.:
304-08-922
Mfr. Part No.:
0829392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZBF

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZBF Series Terminal Marker, Zack Strip for Terminal Block, Latching Mount - 0829392


This terminal marker is an effective labelling solution specifically designed for use with terminal blocks. It features a flat design and a width of 3.5mm, making it ideal for precise marking. Constructed from durable materials, this product supports a wide operational temperature range, ensuring reliability in varied conditions.

Features & Benefits


• Multi-section strips facilitate easy fitting and separation

• Unlabelled strips can be customised with a plotter or by hand

• Silicone and halogen-free components ensure safety in environments

• Resistant to -40°C to 100°C, suitable for harsh conditions

• Snap-in design simplifies installation in flat marker grooves

• Labelling service available for tailored identification needs

Applications


• Used with terminal blocks for clear identification

• Suitable for modular electronics modules requiring labelling

• Ideal for automation and electrical requiring durable marking solutions

• Facilitates quick reference in industrial and mechanical settings

How can this product enhance my labelling process for terminal blocks?


The design allows for easy insertion into flat marker grooves, while the unlabelled feature enables customised marking to suit your needs, thus improving efficiency and organisation.

What materials are used in the construction of this marker strip?


The marker strip is made from PA material, ensuring it is free from silicone and halogen, which is beneficial for compliance with industry standards.

Can these markers withstand harsh environmental conditions?


Yes, the terminal markers operate effectively between -40°C and 100°C, making them suitable for a variety of applications in challenging environments.

1 Box of 10
$35.52
1 Box of 10
$42.85
1 Box of 10
$44.08
1 Box of 10
$47.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy