Phoenix Contact, ZBF 10/5.8 AXL UNPRINTED Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 856-5586
- Mfr. Part No.:
- 0829580
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$55.29
(exc. GST)
$60.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $55.29 | $1.106 |
*price indicative
- RS Stock No.:
- 856-5586
- Mfr. Part No.:
- 0829580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZBF 10/5.8 AXL UNPRINTED | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZBF 10/5.8 AXL UNPRINTED | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 10.15 mm, lettering field size: 4 of 10.15 x 5 mm and 1 of 5.8 x 5 mm, Number of individual labels: 50
Related links
- Phoenix Contact, ZBF 16:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 16:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 25:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 30:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 13:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 9:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 12:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
