Phoenix Contact, UCT-TMF 8 YE Polycarbonate Marker Label for use with Terminal Block

Subtotal (1 box of 10 units)*

$91.01

(exc. GST)

$100.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$91.01$9.101

*price indicative

RS Stock No.:
856-3379
Mfr. Part No.:
0828749
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Label

Product Type

Terminal Marker

For Use With

Terminal Block

Series

UCT-TMF 8 YE

Colour

Yellow

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
Marker for terminal blocks, Sheet, yellow, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 8.2 mm, lettering field size: 7.4 x 4.7 mm, Number of individual labels: 42

The UCT-TM... UniCard labeling range includes markers for Phoenix Contact products with tall and flat marker grooves, e.g. terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy