Phoenix Contact, UCT-TMF 6 YE Polycarbonate Marker Label for use with Terminal Block
- RS Stock No.:
- 856-3360
- Mfr. Part No.:
- 0828747
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$108.30
(exc. GST)
$119.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $108.30 | $10.83 |
*price indicative
- RS Stock No.:
- 856-3360
- Mfr. Part No.:
- 0828747
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Label | |
| Product Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UCT-TMF 6 YE | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Label | ||
Product Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UCT-TMF 6 YE | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Marker for terminal blocks, Sheet, yellow, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snap into flat marker groove, for terminal block width: 6.2 mm, lettering field size: 5.4 x 4.7 mm, Number of individual labels: 60
The UCT-TM... UniCard labeling range includes markers for Phoenix Contact products with tall and flat marker grooves, e.g. terminals
The sheets provide space for including function texts
Related links
- Phoenix Contact, UCT1-TMF 6 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 10 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 8 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 5 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 4 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 16 YE Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UCT-TMF 12 YE Polycarbonate Marker Label for use with Terminal Block
