Phoenix Contact, UCT-EMP (25X6) Polycarbonate Terminal Block Marker for use with Terminal Block

Subtotal (1 box of 10 units)*

$107.16

(exc. GST)

$117.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$107.16$10.716

*price indicative

RS Stock No.:
856-1193
Mfr. Part No.:
1014117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Marker

Accessory Type

Terminal Block Marker

For Use With

Terminal Block

Series

UCT-EMP (25X6)

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
Snap-in markers, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 25 mm x 6 mm, Number of individual labels: 15

The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and precisely using the THERMOMARK CARD and the BLUEMARK LED;Labeling service: Phoenix Contact can custom-label all UniCard markers according to your requirements

The format automatically ensures printing with a high degree of positioning accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy