Phoenix Contact, UCT-EMP (60X15) Polycarbonate Terminal Block Marker for use with Terminal Block
- RS Stock No.:
- 856-1190
- Mfr. Part No.:
- 1014119
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$80.18
(exc. GST)
$88.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $80.18 | $8.018 |
*price indicative
- RS Stock No.:
- 856-1190
- Mfr. Part No.:
- 1014119
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Terminal Block Marker | |
| For Use With | Terminal Block | |
| Series | UCT-EMP (60X15) | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Terminal Block Marker | ||
For Use With Terminal Block | ||
Series UCT-EMP (60X15) | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Snap-in markers, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 60 x 15 mm, Number of individual labels: 3
Labeling service: Phoenix Contact can custom-label all UniCard markers according to your requirements;The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and precisely using the THERMOMARK CARD and the BLUEMARK LED
The format automatically ensures printing with a high degree of positioning accuracy
Related links
- Phoenix Contact, UCT-EMP (40X17) Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EMP (25X6) Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EMP (29X8) Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EMP (29X8) Polycarbonate Snap-in Marker for use with Control Cabinets As Well As The Field
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-TM 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-TM 7.62 Polycarbonate Marker Label for use with Terminal Block
