Phoenix Contact, US-EMP (85.6X54) SR Terminal Block Marker
- RS Stock No.:
- 856-0904
- Mfr. Part No.:
- 0828861
- Brand:
- Phoenix Contact
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$122.78
(exc. GST)
$135.06
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $122.78 | $12.278 |
*price indicative
- RS Stock No.:
- 856-0904
- Mfr. Part No.:
- 0828861
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Snap-in markers, Card, silver, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 85.6 x 54 mm, Number of individual labels: 2
The US-EMP ... UniSheet labeling range includes markers that can be fitted into existing CARRIER EMP ... label frames
The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and cost-effectively using the THERMOMARK CARD
The sheets provide space for including function texts
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block Marker |
Series | US-EMP (85.6X54) SR |
Related links
- Phoenix Contact, US-EMP (27X12.5) SR Terminal Block Marker
- Phoenix Contact, US-EMP (60X30) SR Terminal Block Marker
- Phoenix Contact, US-EMP (27X8) SR Terminal Block Marker
- Phoenix Contact, US-EMP (35X9) SR Terminal Block Marker
- Phoenix Contact, US-EMP (27X18) SR Terminal Block Marker
- Phoenix Contact, US-EMP (100X15) SR Terminal Block Marker
- Phoenix Contact, US-EMP (60X15) SR Terminal Block Marker
- Phoenix Contact, US-EMP (85.6X54) Terminal Block Marker