Phoenix Contact, ZB 5.8:UNBEDRUCKT Zack Strip
- RS Stock No.:
- 854-0587
- Mfr. Part No.:
- 2715209
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-0587
- Mfr. Part No.:
- 2715209
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Series | ZB 5.8:UNBEDRUCKT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Series ZB 5.8:UNBEDRUCKT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip is a white, unlabelled strip designed for labelling with PLOTMARK or CMS-P1-PLOTTER. It is intended for use with terminal blocks with a width of 5.8 mm and features a lettering field size of 5.75 x 10.5 mm. The strip is mounted by snapping and comes with 10 individual labels, providing ample space for clear and organized identification of terminal connections in electrical systems.
Material PA
Flammability rating according to UL 94 V2
Components free from silicone and halogen
Related links
- Phoenix Contact, ZB 6/BU-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 21.1:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 5/GN-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/RD-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 5/RD-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 17:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
