Phoenix Contact, ZB 5/RD-100:UNBEDRUCKT Zack Strip
- RS Stock No.:
- 854-0449
- Mfr. Part No.:
- 5061471
- Brand:
- Phoenix Contact
Available for back order.
Price (ex. GST) 1 Box of 100
$107.33
(exc. GST)
$118.06
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $107.33 | $1.073 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 854-0449
- Mfr. Part No.:
- 5061471
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Zack marker strip, Strip, red, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5 mm, Number of individual labels: 10
Specifications
Attribute | Value |
---|---|
Accessory Type | Zack Strip |
Series | ZB 5/RD-100:UNBEDRUCKT |
Related links
- Phoenix Contact, ZB 6/RD-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 5/GN-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/BU-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 7.62/WH-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 4/WH-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZBF 8/WH-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB10/YE-100:UNBEDRUCKT Zack Strip