Phoenix Contact, UC-TMF4 YE Polyamide Marker Label for use with Terminal Block

Subtotal (1 box of 10 units)*

$76.71

(exc. GST)

$84.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.71$7.671

*price indicative

RS Stock No.:
853-0874
Mfr. Part No.:
0818483
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Label

Product Type

Terminal Marker

For Use With

Terminal Block

Series

UC-TMF4 YE

Colour

Yellow

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
Marker for terminal blocks, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 4.2 mm, lettering field size: 3.6 x 5.1 mm, Number of individual labels: 120

The UC-TMF ... UniCard labeling range includes markers for products with tall and flat marker grooves

1 Box of 10
$124.26
1 Box of 10
$76.71
1 Box of 10
$141.46
1 Box of 10
$147.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy