Phoenix Contact, UC-TMF6 YE Polyamide Marker Label for use with Terminal Block
- RS Stock No.:
- 853-0906
- Mfr. Part No.:
- 0818580
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$124.26
(exc. GST)
$136.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $124.26 | $12.426 |
*price indicative
- RS Stock No.:
- 853-0906
- Mfr. Part No.:
- 0818580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | UC-TMF6 YE | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Label | ||
For Use With Terminal Block | ||
Series UC-TMF6 YE | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Marker for terminal blocks, Sheet, yellow, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into flat marker groove, for terminal block width: 6.2 mm, lettering field size: 5.6 x 5.1 mm, Number of individual labels: 80
The UC-TMF ... UniCard labeling range includes markers for products with tall and flat marker grooves
Related links
- Phoenix Contact, UC-TMF6 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF6 GN Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF6 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF6 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF 10 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 10 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM5 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TMF8 YE Polyamide Marker Label for use with Terminal Block
