Phoenix Contact, UC-TM 12 BU Polyamide Marker Label for use with Terminal Block
- RS Stock No.:
- 853-0745
- Mfr. Part No.:
- 0817785
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$115.43
(exc. GST)
$126.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $115.43 | $11.543 |
*price indicative
- RS Stock No.:
- 853-0745
- Mfr. Part No.:
- 0817785
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | UC-TM 12 BU | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Label | ||
For Use With Terminal Block | ||
Series UC-TM 12 BU | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Marker for terminal blocks, Sheet, blue, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 12 mm, lettering field size: 11.45 x 10.5 mm, Number of individual labels: 40
The UC-TM ... UniCard labeling range includes markers for products with tall marker grooves
The format automatically ensures printing with a high degree of positioning accuracy;The markers support multi-line labeling;The sheets provide space for including function texts
Related links
- Phoenix Contact, UC-TM 16 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 10 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 GN Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 YE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 VT Marker Label
- Phoenix Contact CMS-P1-PLOTTER BLUEMARK CLED, BLUEMARK
