Phoenix Contact, UC-TM 12 Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK

Subtotal (1 pack of 10 units)*

$100.32

(exc. GST)

$110.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$10.032$100.32

*price indicative

RS Stock No.:
248-2190
Mfr. Part No.:
0819194
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker

For Use With

BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK

Series

UC-TM 12

Mounting Type

Snap-In

COO (Country of Origin):
PL
The Phoenix Contact's marker is for terminal blocks, it can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER.

Colour white
Number of individual labels 40
Number of individual labels per row 5
Mounting type snapped
Components free from silicone and halogen
Material PA
The sheets provide space for including function texts
The markers support multi-line labelling
Th

Related links