Phoenix Contact, ZBF 5.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- RS Stock No.:
- 853-0574
- Mfr. Part No.:
- 0809528
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$11.15
(exc. GST)
$12.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $11.15 | $1.115 |
*price indicative
- RS Stock No.:
- 853-0574
- Mfr. Part No.:
- 0809528
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | ZBF 5.LGS:L1-N.PE | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Label | ||
For Use With Terminal Block | ||
Series ZBF 5.LGS:L1-N.PE | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zack marker strip, Strip, white, labeled, printed horizontally: L1, L2, L3, N, PE, L1, L2, L3, N, PE, mounting type: snap into flat marker groove, for terminal block width: 5 mm, lettering field size: 5.15 x 5.15 mm, Number of individual labels: 10
Related links
- Phoenix Contact, ZB 15.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 12.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 22.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 18.LGS:L1-N.PE Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:L1-N.PE Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 16.LGS:L1-N.PE Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 5/WH-100:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
