Weidmüller, TS TTB 6 GN Wemid Test Socket for use with Terminal Block

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-5271
Mfr. Part No.:
2710490000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Test Socket

Product Type

Socket Contact

For Use With

Terminal Block

Series

TS TTB 6 GN

Colour

Green

Material

Wemid

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller test socket is used to connect test devices with a standard 4.0 plug with widths up to 10 mm into the terminal. Test sockets are arranged at an angle, therefore all standard measurements can be realised within the terminal width of 8.1 mm.

Wemid material

UL 94 flammability rating V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy