Weidmüller, TS TTB 6 YL Test Socket for use with for use with Terminal Blocks
- RS Stock No.:
- 285-5272
- Mfr. Part No.:
- 2710500000
- Brand:
- Weidmüller
Price Each (In a Pack of 48)**
$2.018
(exc. GST)
$2.22
(inc. GST)
96 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
48 + | $2.018 | $96.864 |
**price indicative
Related links
- Socket (terminal), Depth: 51.3 mm
- Socket (terminal), Plug-in depth: 11.5 m
- ABB SMISSLINE Series Socket Base, 250A
- ETA 17 Socket for Terminal Block
- Weidmuller SAK Series Socket for Use with Cable Clamp Terminal
- Weidmuller SAK Series Socket for Use with DIN Rail Terminal Blocks
- Legrand Viking3 Series Measurement Socket for Use with Screw Terminal Block
- CUI Devices Jack Connector 3.5 mm Terminal Mount Jack Connector Socket