WAGO 22 (TOPJOB S) Series End & Intermediate Plate for Use with Automotive Connector

Subtotal (1 box of 25 units)*

$61.23

(exc. GST)

$67.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 25 June 2026
  • Plus 11 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$61.23$2.449

*price indicative

RS Stock No.:
281-5885
Mfr. Part No.:
2006-1691
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

End & Intermediate Plate

Accessory Type

End & Intermediate Plate

Series

22 (TOPJOB S)

For Use With

Automotive Connector

Colour

Grey

Material

Polyamide (Insulation)

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO End and intermediate plate having 1 mm thickness. It has width of 1 mm, height of 96.3 mm and depth of 30.4 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy