Phoenix Contact, 4 (15X5, 5), UC-WMC 4 Conductor Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR,
- RS Stock No.:
- 248-2188
- Mfr. Part No.:
- 0818182
- Brand:
- Phoenix Contact
192 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 8)
$4.975
(exc. GST)
$5.473
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
8 + | $4.975 | $39.80 |
*price indicative
- RS Stock No.:
- 248-2188
- Mfr. Part No.:
- 0818182
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact's conductor marker can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER.
Colour white
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 15
Number of individual labels per row 3
Mounting type clip on
Minimum cro
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 15
Number of individual labels per row 3
Mounting type clip on
Minimum cro
Specifications
Attribute | Value |
---|---|
Accessory Type | Conductor Marker |
For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK |
Series | 4 (15X5, 5), UC-WMC 4 |
Mounting Type | Clip Mount |
Related links
- Phoenix Contact, 1 (15X4), UC-WMC 3 Conductor Marker for use with...
- Phoenix Contact, UCT-WMT (12X4) Conductor Marker for use with...
- Phoenix Contact, UCT-WMT (23X4) Conductor Marker for use with...
- Phoenix Contact, UCT-WMT Conductor Marker for use with BLUEMARK...
- Phoenix Contact, UC-TM 12 Marker for use with BLUEMARK CLED,...
- Phoenix Contact, UC-TM 10 Marker for use with BLUEMARK CLED,...
- Phoenix Contact, EMLP-AL (100X60) EMLP-AL (100X60) for use with...
- Phoenix Contact, UCT-EMNP Snap-in Marker for use with BLUEMARK...