Phoenix Contact, 5, LGS:FORTL.ZAHLEN 11-20, ZBF 3 Zack Marker Strip Flat for use with Terminal Block Width 3.5 mm
- RS Stock No.:
- 248-2154
- Mfr. Part No.:
- 0801406:0011
- Brand:
- Phoenix Contact
250 In Global stock for delivery within 10 working day(s)
680 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$7.056
(exc. GST)
$7.762
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $7.056 | $70.56 |
*price indicative
- RS Stock No.:
- 248-2154
- Mfr. Part No.:
- 0801406:0011
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's zack marker strip is white in colour and has horizontally printed consecutive numbers 1 to 10, 11 to 20, etc. It has 5.15 x 3.5 mm lettering field size.
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Number of individual labels 10
Number of individual labels per row 10
Number of marker strips 10
Mounting type snap into flat marker groove
Material PA
Flammability rating according to UL 94 V2
Number of individual labels 10
Number of individual labels per row 10
Number of marker strips 10
Mounting type snap into flat marker groove
Specifications
Attribute | Value |
---|---|
Accessory Type | Zack Marker Strip Flat |
For Use With | Terminal Block Width 3.5 mm |
Series | 5, LGS:FORTL.ZAHLEN 11-20, ZBF 3 |
Related links
- Phoenix Contact, 5, LGS:FORTL.ZAHLEN 1-10, ZBF 3 Zack Marker Strip...
- Phoenix Contact, LGS:GERADE ZAHLEN 2-20, ZBF 5 Zack Marker Strip...
- Phoenix Contact, LGS:FORTL.ZAHLEN 1-10, ZBF 5 Zack Marker Strip...
- Phoenix Contact, LGS:UNGERADE ZAHLEN 1-19, ZBF 5 Zack Marker Strip...
- Phoenix Contact, LGS:FORTL.ZAHLEN 1-10, ZB 6 Zack Marker Strip for...
- Phoenix Contact, ZBF4.LGS:11-20 Marker Strip for use with for use...
- Phoenix Contact, ZB5.LGS :11 -20 Marker Strip for use with for use...
- Phoenix Contact, ZB6.QR :11 -20 Marker Strip for use with for use...