WAGO, 790 Tin Busbar for use with Terminal Block

Subtotal (1 pack of 20 units)*

$93.10

(exc. GST)

$102.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$4.655$93.10

*price indicative

RS Stock No.:
240-7976
Mfr. Part No.:
790-133
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Busbar

Product Type

Component Terminal Block

For Use With

Terminal Block

Series

790

Colour

Silver

Material

Tin

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO copper bus bar is 30 mm long and has 10 mm x 3 mm size.

Tin-plated

Each (In a Pack of 10)
$11.235
Each
$58.42
1 Pack of 10000
$3,200.82
Each
$59.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy