Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- RS Stock No.:
- 941-504
- Mfr. Part No.:
- 1052015:0001
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
$175.69
(exc. GST)
$193.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $175.69 | $17.569 |
*price indicative
- RS Stock No.:
- 941-504
- Mfr. Part No.:
- 1052015:0001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block Marker | |
| Product Type | Terminal Marker | |
| For Use With | Terminal | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block Marker | ||
Product Type Terminal Marker | ||
For Use With Terminal | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker is a ten-section marker strip specifically designed for Terminal blocks, facilitating easy identification and organisation of connections with consecutive numbering.
Features horizontal labels marked from 1 to 10 for straightforward identification
Constructed from Durable PA material, ensuring longevity and resistance
Designed with a latching mounting type for secure attachment
Operates effectively across a wide temperature range of -40 °C to 100 °C
- RS Stock No. 0519503
- Mfr. Part No. 1052028:0071
1 Pack of 10
$168.46
- RS Stock No. 0518408
- Mfr. Part No. 1052028:0031
1 Pack of 10
$168.46
- RS Stock No. 0522135
- Mfr. Part No. 1052015:0081
1 Pack of 10
$168.46
- RS Stock No. 0518409
- Mfr. Part No. 1052028:0061
1 Pack of 10
$168.46











