Siemens, 3RA2923 Wiring Module for use with Load Feeder

Subtotal (1 unit)*

$235.33

(exc. GST)

$258.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.33

*price indicative

RS Stock No.:
153-530
Mfr. Part No.:
3RA2923-1BB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector Cap

Accessory Type

Wiring Module

For Use With

Load Feeder

Series

3RA2923

Colour

Blue

Standards/Approvals

RoHS, UKCA and CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens link module for screw terminal represents a significant advancement in electrical and mechanical connectivity solutions. Designed to enhance load feeders, this innovative wiring module guarantees optimal performance in a compact form factor. With its fuseless design and compatibility with standard S0 mounting rails, it simplifies installation and streamlines maintenance for power distribution systems. This comprehensive solution includes a wiring module, busbar adapter, and side modules, ensuring a robust infrastructure for electrical operations. Backed ' renowned expertise, this product not only meets rigorous safety standards but also supports a sustainable approach to electrical installations, with ongoing support and resources available for users.

Superior protection against dust and water ingress

Durable metal element increases longevity and durability

Easy key distraction with designed locking mechanism

Wide temperature range suits varied environments

Complies with safety standards and offers long life

  • RS Stock No. 0152492
  • Mfr. Part No. 3RT1916-4BB41
Each
$22.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy