Phoenix Contact, VARIOFACE Front Adapter for use with Simatic S7-300
- RS Stock No.:
- 133-581
- Mfr. Part No.:
- 2907381
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$229.94
(exc. GST)
$252.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.94 |
*price indicative
- RS Stock No.:
- 133-581
- Mfr. Part No.:
- 2907381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Component Terminal Block | |
| Accessory Type | Front Adapter | |
| For Use With | Simatic S7-300 | |
| Series | VARIOFACE | |
| Standards/Approvals | IEC 61131-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Component Terminal Block | ||
Accessory Type Front Adapter | ||
For Use With Simatic S7-300 | ||
Series VARIOFACE | ||
Standards/Approvals IEC 61131-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Phoenix Contact Front adapter is a versatile accessory designed for use with SIEMENS S7-1500 controllers. It provides a screw connection for secure mounting and easy installation. With this adapter, you can connect 4x 8 or 2x 8 channels to SIMATIC S7-1500 digital 35 mm modules. With its excellent insulation characteristics, it ensures safe and efficient operation. This front adapter is suitable for various applications in industrial automation.
Screw connection for secure mounting
Certified for use in hazardous areas
Excellent insulation characteristics for safe operation
Suitable for various applications in industrial automation
Related links
- Phoenix Contact, VARIOFACE Front Adapter for use with Simatic S7-300
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-1500
- Phoenix Contact, VARIOFACE Front Adapter for use with SIMATIC S7-400
- Phoenix Contact, VARIOFACE Front Adapter for use with Siemens S7-400
- Phoenix Contact VARIOFACE Series Adapter for Use with Controller, Simatic® S7-300
- Phoenix Contact VARIOFACE Series Interface Module for Use with Siemens Simatic® S7-300
- Phoenix Contact, VARIOFACE Front Adapter for use with ROC800 Controller
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
