Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300

Subtotal (1 unit)*

$278.61

(exc. GST)

$306.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.61

*price indicative

RS Stock No.:
133-586
Mfr. Part No.:
2905198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Terminal Block

Accessory Type

Front Adapter

For Use With

Honeywell C300

Series

VARIOFACE

Standards/Approvals

IEC 60664 DIN EN 50178

Hazardous Area Certification

No

COO (Country of Origin):
US
The Phoenix Contact front adapter is designed for Honeywell C300 series I/O, featuring 16 differential signals and a 25-pos. D-SUB connector. It allows for direct connection of preassembled system cables to I/O modules, making it a convenient and efficient solution for your industrial automation needs. With a maximum permissible operating voltage of less than 50V AC and 60V DC, it is suitable for various applications with supported controllers like HONEYWELL Experion PKS C300/C-Series.

Direct connection to I/O modules for convenience

Includes D-SUB connector for easy integration

Supports analog modules with maximum 1A current

Compliant with EU RoHS for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy