Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc, 85 °C, -40 °C
- RS Stock No.:
- 452-8704
- Mfr. Part No.:
- 707031/990-001-005/000,000 0..200°C
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$189.57
(exc. GST)
$208.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.57 |
*price indicative
- RS Stock No.:
- 452-8704
- Mfr. Part No.:
- 707031/990-001-005/000,000 0..200°C
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | dTRANS T03 | |
| Depth | 21mm | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN 43729, EN 61326, NAMUR NE43, EN 60715, EN 60751 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series dTRANS T03 | ||
Depth 21mm | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN 43729, EN 61326, NAMUR NE43, EN 60715, EN 60751 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -40 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -25 °C
- Jumo dTRANS T03 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 707031 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 707032 Temperature Transmitter Analogue Input 30V dc -25 °C
- Jumo 707032 Temperature Transmitter Analog Input, 7.5 → 30 V dc