Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V, 100 °C, -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-6113
Distrelec Article No.:
304-27-075
Mfr. Part No.:
TMT188-AJAFA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

Thermocouple

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

1372°C

Series

TMT188

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Hazardous Area Certification

NO

Standards/Approvals

GL (German Lloyd), UL, CSA IS, ATEX, EAC

The Endress+Hauser transmitter is designed for the transformation of a thermocouple (TC) sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications.

High accuracy in complete ambient temperature range

Failure information in the event of sensor breakage or short circuit

Galvanic isolation

Marine approval

Related links