Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc, 85 °C, -200 °C

Subtotal (1 unit)*

$262.16

(exc. GST)

$288.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.16

*price indicative

RS Stock No.:
267-9473
Distrelec Article No.:
303-84-444
Mfr. Part No.:
TMT188-AJAEA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Input Type

Thermocouple

Product Type

Temperature Transmitter

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

TMT188

Depth

22.5mm

Maximum Supply Voltage

35V dc

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

ATEX

Standards/Approvals

UL, CE, CSA, RoHS

The Endress+Hauser transmitter is designed for the transformation of a thermocouple sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast, easy and cost saving temperature measuring as well as reliable and precise measured values for for a wide range of industry applications.

High accuracy in complete ambient temperature range

Marine approval

Galvanic isolation

Related links