PR Electronics 6300 Temperature Transmitter RTD, Thermocouple Input 30V dc, 85 °C, -40 °C
- RS Stock No.:
- 270-1736
- Mfr. Part No.:
- 6331B2A
- Brand:
- PR Electronics
Subtotal (1 unit)*
$884.99
(exc. GST)
$973.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $884.99 |
*price indicative
- RS Stock No.:
- 270-1736
- Mfr. Part No.:
- 6331B2A
- Brand:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | RTD, Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | Current | |
| Diameter | 104mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | 6300 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type RTD, Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type Current | ||
Diameter 104mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series 6300 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DK
The PR Electronics 2-wire programmable transmitter is for linearized temperature measurement. Its conversion of linear resistance variation to a standard analogue current signal is for instance from valves or Ohmic level sensors.
Continuous check of vital stored data for safety reasons
Extremely high measurement accuracy
Related links
- PR Electronics 6300 Temperature Transmitter RTD 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter RTD Voltage Input 30V -40 °C
- PR Electronics 6300 Temperature Transmitter 30V dc -40 °C
- PR Electronics 6300 Temperature Transmitter Voltage RTD Input -40 °C
- PR Electronics 6300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6400 Temperature Transmitter RTD Potentiometer Input 30V dc -50 °C
- PR Electronics 6400 Temperature Transmitter RTD Thermocouple Input 30V dc -50 °C
- PR Electronics 6300 Temperature Transmitter RTD Input 35V -40 °C
