Electrotherm Temperature Transmitter 8V
- RS Stock No.:
- 187-5670
- Mfr. Part No.:
- LKM S2
- Brand:
- Electrotherm
Subtotal (1 unit)*
$606.93
(exc. GST)
$667.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.93 |
*price indicative
- RS Stock No.:
- 187-5670
- Mfr. Part No.:
- LKM S2
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Temperature Transmitter | |
| Maximum Supply Voltage | 8V | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Temperature Transmitter | ||
Maximum Supply Voltage 8V | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Using a PC,this interface enables the communication with most of the programmable measuring instruments offered by our company. It is equipped with a USB-connection and electronics for ensuring the galvanic separation of input and output. The devices are connected to the output via adapter cables. Depending on the device used, these cables are supplied together with the interface. Most of these measuring instruments can be supplied through this interface as it provides a voltage of 8V which is also galvanically isolated. A blue LED signals the device readiness. Futhermore, in addition to the programming of the parameters, a variety of different data and operating states of the devices can be retrieved. The software required for this is included in delivery, and offers an intuitive ease of operation. When installing it, a device drive must also be installed.
Related links
- Electrotherm Universal Communication Interface 8V
- Electrotherm LKM 145 Temperature Transmitter 35V dc -40 °C
- LKMelectronic LKM 224 Temperature Transmitter 35V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 90V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
