PR Electronics 4500 Temperature Transmitter 48V, 80 °C, -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-6337
Mfr. Part No.:
5437A2S
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Product Type

Temperature Transmitter

Output Type

Relay

Diameter

44mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

4500

Depth

20.2mm

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

NE 43, NE 21

Hazardous Area Certification

EU RO marine, IECEx, DNV GL, UL, ATEX, Hardware Assessment, EAC, Zone 2, Zone, FM

COO (Country of Origin):
DK

5437A2S


The 5437A can be mounted in zone 2 and zone 22 / Class I, Division 1, Groups A, B, C, D.

5437 HART 7 Dual Input Temperature Transmitter


PR Electronics 5437 dual input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 7 input terminals measuring one or two sensors, including two 4-wire RTDs, with individual sensor error detection. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.

Sensor Inputs


The PR 5437 provides unrivalled dual input versatility. Virtually any thermocouple or RTD plus linear resistance up to 100 kΩ, potentiometer, and bipolar mV signals. Input sensor redundancy function maintains process availability and safety by seamlessly switching to backup sensor in the event of primary sensor failure. An alert via HART can be used to allow scheduling of maintenance on the faulty sensor.

Installation Characteristics


Wiring - Innovative housing design means the 5437 temperature transmitter can be wired from either the inside or the outside of the terminals.

1/4” centre hole – A large diameter centre hole for easier installation over a wide range of probe mounting diameters.

Loop test pins - Accessible test pins allow measurement of loop current directly while maintaining loop integrity.

Status LED - On-board LED indicates faults according to NAMUR NE44 and NE107.

Jumper pins - Jumpers allow selection of write protection and transmitter burnout options.

Features and Benefits


• LED provides visual notification of sensor, transmitter, and loop status

• HART 7 and HART 5 communication protocols

• Sensor redundancy function switches to backup sensor in the event of sensor failure

• Sensor drift detection maintains measuring point reliability

• Flexible dual input capability, with choice of output modes

• Superior accuracy ensures true, reliable measurements

• Fast response time easily supports safety and cost-critical applications

• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

• High galvanic isolation (2.5 kVAC / 55 VAC) providing protection from ground loops, high voltage transients and common mode interference

• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter

Approvals

SIL Certification
Full third party functional safety assessment to SIL 2 / SIL 3. According to IEC 61508-2010 including firmware assessment to SIL 3. SIL enable/disable function to suit individual applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy