Siemens SITRANS TH200 Temperature Transmitter PT100 Input 36V dc, 85 °C, -40 °C
- RS Stock No.:
- 113-575
- Mfr. Part No.:
- 7NG3212-0NN00
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-575
- Mfr. Part No.:
- 7NG3212-0NN00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | SITRANS TH200 | |
| Depth | 26.3mm | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS 1904, EN 50170, IEC 60751, DIN 43729, DIN 43760, EN 61326, IEC 751, ASTM 988, DIN 61158-2, NAMUR NE21, JIS C 1604-97, 94/9/EC (ATEX), DIN 43710, JIS C 1604-81, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series SITRANS TH200 | ||
Depth 26.3mm | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS 1904, EN 50170, IEC 60751, DIN 43729, DIN 43760, EN 61326, IEC 751, ASTM 988, DIN 61158-2, NAMUR NE21, JIS C 1604-97, 94/9/EC (ATEX), DIN 43710, JIS C 1604-81, EN 60529 | ||
- COO (Country of Origin):
- CN
The Siemens temperature transmitter of SITRANS TH200 series has PT100 Input and 11V to 35 V dc supply voltage.
Pt100 (IEC 751) with 3-wire circuit
Measuring range: 0 to 100 °C
Related links
- Siemens SITRANS TH200 Temperature Transmitter PT100 Input, 11 → 35 V dc
- Siemens SITRANS TH300 Temperature Transmitter PT100 Input 36V 40 °C
- Siemens SITRANS TH100 Temperature Transmitter PT100 Input 36V dc -40 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V -40 °C
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -40 °C
