ifm electronic TU3 Temperature Transmitter PT1000 Input 32V
- RS Stock No.:
- 596-332
- Mfr. Part No.:
- TU3105
- Brand:
- ifm electronic
Subtotal (1 unit)*
$350.07
(exc. GST)
$385.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.07 |
*price indicative
- RS Stock No.:
- 596-332
- Mfr. Part No.:
- TU3105
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Temperature Transmitter | |
| Output Type | 0.5 to 4.5 V | |
| Diameter | 18.8mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TU3 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 60068-2-27, UL Approval no. K009, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Temperature Transmitter | ||
Output Type 0.5 to 4.5 V | ||
Diameter 18.8mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TU3 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 60068-2-27, UL Approval no. K009, DIN EN 61000-6-3, DIN EN 61000-6-2, DIN EN 60068-2-6 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter offers precise measurement for both liquids and gases within a broad temperature range of -50 to 150 °C. This innovative device ensures reliable operation in demanding environments with a robust design, including stainless steel housing and IP 68/IP 69K protection ratings. The integrated Pt 1000 measuring element guarantees high accuracy, complemented by a quick dynamic response perfect for various applications. This transmitter is ideal for monitoring critical temperature parameters in industrial processes while conforming to safety standards for low voltage circuits.
Single analogue output streamlines data integration and system compatibility
Wide operating voltage range of 8 to 32 V DC ensures versatility across different applications
Exceptional accuracy with a precision analogue output of ± 0.3 K enhances measurement reliability
Dynamic response times of T05 and T09 equal to 1 and 3 seconds respectively, assure prompt readings
Related links
- ifm electronic TU4 Temperature Transmitter PT1000 Input 32V
- ifm electronic TU5 Temperature Transmitter PT1000 Input 32V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA Temperature Transmitter PT1000 Input 24V -40 °C
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 35V dc -25 °C
