ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-155
- Mfr. Part No.:
- TCC531
- Brand:
- ifm electronic
Subtotal (1 unit)*
$946.09
(exc. GST)
$1,040.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.09 |
*price indicative
- RS Stock No.:
- 596-155
- Mfr. Part No.:
- TCC531
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, UL, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, UL, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter offers precise measurement capabilities for liquids and gases, making it an essential tool for industrial applications. Designed to operate within a measuring range of -25 to 160 °C, this device utilizes advanced technologies to provide reliable outputs via its IO-Link communication interface. With gold-plated contacts and a robust construction of stainless steel and PEEK materials, it ensures protection against dust and water ingress (IP 68/IP 69K). This professional instrument is suited for demanding environments, featuring integrated protection mechanisms against short circuits and overloads, thereby guaranteeing enhanced operational reliability.
Wide measuring range from -25 to 160 °C for versatile application
IO-Link interface facilitates easy integration and data transmission
Gold-plated contacts enhance durability and signal reliability
IP 68/IP 69K rating provides excellent protection against moisture and dust
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO 175mm LCD Inclinometer
