ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

$880.53

(exc. GST)

$968.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.53

*price indicative

RS Stock No.:
596-153
Mfr. Part No.:
TCC241
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

PT1000

Product Type

Infrared Temperature Sensor

Output Type

Analogue

Diameter

50mm

Minimum Temperature Input

-25°C

Maximum Temperature Input

160°C

Series

TC-C

Maximum Supply Voltage

32V dc

Standards/Approvals

DIN EN 68000-2-27, UL, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3

COO (Country of Origin):
US
The ifm electronic temperature transmitter offers exceptional accuracy and reliability for monitoring temperatures in various liquid and gas applications. Designed with a robust measuring range of -25 to 160 °C, this device incorporates advanced features such as a communication interface that utilizes IO-Link technology. The transmitter is equipped with gold-plated contacts to ensure superior performance and longevity. With both analogue and digital outputs, this transmitter can efficiently relay critical temperature data while providing diagnostic capability for enhanced system reliability. The Transmitter is built to withstand demanding operating conditions, boasting a pressure rating of 160 bar and a compact installation length, making it suitable for both industrial and commercial environments.

Offers a measuring range of -25 to 160 °C, suitable for a variety of applications

Equipped with IO-Link communication for streamlined data transfer

Includes both 1 digital output and 1 analogue output for flexible connectivity

Features a factory setting that allows for scalability from -10 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy