ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-138
- Mfr. Part No.:
- TA1101
- Brand:
- ifm electronic
Subtotal (1 unit)*
$503.95
(exc. GST)
$554.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.95 |
*price indicative
- RS Stock No.:
- 596-138
- Mfr. Part No.:
- TA1101
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, UKCA, UL, CE, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, UKCA, UL, CE, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is expertly designed for accurate measurement of temperature in a range of applications, handling both liquids and gases with precision. With a robust measuring range from -50 to +200 °C, this device features a single analogue output for reliable signal transmission. Its durable construction and impressive pressure rating of 100 bar ensure functionality even in challenging environments. The transmitter is housed in stainless steel, allowing it to withstand tough conditions while maintaining operational integrity. Enhanced by features such as reverse polarity protection and short-circuit protection, it guarantees a secure and stable performance. Ideal for both industrial and commercial use, this temperature transmitter provides dynamic response times and exceptional accuracy, making it a dependable solution for temperature monitoring.
Operating temperature range extends from -25 to 80 °C, accommodating diverse environments
Integrated IO-Link communication interface allows for seamless integration and configuration
Short-circuit and overload protection enhance operational safety and reliability
Cylindrical housing design optimizes space efficiency during installation
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Cable Knives
