ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-125
- Mfr. Part No.:
- TD2217
- Brand:
- ifm electronic
Subtotal (1 unit)*
$500.53
(exc. GST)
$550.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.53 |
*price indicative
- RS Stock No.:
- 596-125
- Mfr. Part No.:
- TD2217
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 6mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, UL, DIN EN 68000-2-27, DIN EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 6mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, UL, DIN EN 68000-2-27, DIN EN 61000-6-2 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed to provide precise temperature measurements in a variety of industrial applications. With a measuring range of -50 to 150 °C, it expertly handles liquids and gases while maintaining outstanding accuracy. The built-in display offers easy visual monitoring and configuration, and its robust construction ensures durability in challenging environments. Featuring advanced communication interfaces like IO-Link, this device is ideal for integration into automated systems, making it a versatile option for modern industrial needs.
Compact design with cylindrical housing ensures easy installation in tight spaces
Seven-segment LED display provides clear, real-time temperature readings in °C or °F
Wide measuring range allows for diverse applications across various media types
Short-circuit and overload protection safeguard the device during operation
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
