Chauvin Arnoux Extension for Thermocouples for Use with C.A 1822 Thermocouple Thermometer
- RS Stock No.:
- 231-3666
- Mfr. Part No.:
- P03652914
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$394.39
(exc. GST)
$433.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.39 |
*price indicative
- RS Stock No.:
- 231-3666
- Mfr. Part No.:
- P03652914
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Accessory Type | Extension for Thermocouples | |
| Product Type | Temperature Probe Cable | |
| For Use With | C.A 1822 Thermocouple Thermometer | |
| Standards/Approvals | IEC 610101, IEC 613261 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type Extension for Thermocouples | ||
Product Type Temperature Probe Cable | ||
For Use With C.A 1822 Thermocouple Thermometer | ||
Standards/Approvals IEC 610101, IEC 613261 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux CK4 female/banana plug extension cord used for thermocouples has compensated miniature female connector and banana safety plugs. It has measuring range from 25°C to 90°C and 4 Ω/m resistance. It is 1 meter long with 4 mm diameter.
It is compliant with norm NF C 42-324
Related links
- Chauvin Arnoux Extension for Thermocouples for Use with C.A 1822 Thermocouple Thermometer
- Chauvin Arnoux Connector for Use with CA 1821, CA 1822
- Fluke Thermocouple Extension Cable for Use with Type K Thermometer
- Fluke Thermocouple Extension Cable for Use with Type J Thermometer
- Chauvin Arnoux CA 1822 Wired Digital Thermometer Type R Type S Type T 2 Input(s),
- Chauvin Arnoux P01102092A Insulation Tester Probe Probe C.A 6526 C.A 6534 C.A 6536
- Chauvin Arnoux TK 2000 Handheld Digital Thermometer 1 Input(s) ±1.5 % Accuracy
- Chauvin Arnoux TK 2002 Handheld Digital Thermometer 2 Input(s) ±1.5 % Accuracy