onsemi, Digital Output Temperature Monitor, Surface Mount, SMBus, ±3 °C, ±1 °C, 8-Pin MSOP
- RS Stock No.:
- 791-9623
- Mfr. Part No.:
- ADM1032ARMZ-REEL
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-9623
- Mfr. Part No.:
- ADM1032ARMZ-REEL
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Temperature Monitor | |
| Output Type | Digital | |
| Interface Type | SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3 °C, ±1 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Width | 3.1mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Temperature Monitor | ||
Output Type Digital | ||
Interface Type SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±3 °C, ±1 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Width 3.1mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard No | ||
ADM1032 Temperature Monitors
The ADM1032 series of temperature monitors contains a digital thermometer for measurement of ambient temperature in a remote thermal diode or on-chip and an under/overtemperature alarm.
Applications include PCs, telecommunications equipment, embedded systems, instrumentation and industrial controllers.
Features;
2Wire serial Interface
3 V to 5.5 V power supply
Temperature & Humidity Sensors, ON Semiconductor
- RS Stock No. 7037923
- Mfr. Part No. MCP9804-E/MS
Each
$2.94
- RS Stock No. 8765067
- Mfr. Part No. SHT31-ARP-B2.5kS
Each
$6.29
- RS Stock No. 1901390P
- Mfr. Part No. MAX6639AEE+
Each (Supplied in a Tube)
$8.544
- RS Stock No. 7709892
- Mfr. Part No. MCP9808-E/MS
Each (In a Pack of 4)
$1.658
Related links
- onsemi Surface Mount ±3 °C 8-Pin MSOP
- onsemi Surface Mount ±2.5°C, 24-Pin QSOP
- onsemi Surface Mount ±2.5°C, 16-Pin QSOP
- onsemi Surface Mount SMBus 8-Pin
- onsemi Surface Mount SMBus 8-Pin SOIC
- onsemi Surface Mount SMBus 8-Pin TDFN
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Microchip Surface Mount Serial-I2C 8-Pin MSOP












