STMicroelectronics MCP96RL00 Series, Digital Output Digital Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±3°C,
- RS Stock No.:
- 686-4982
- Mfr. Part No.:
- STDS75DS2F
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-4982
- Mfr. Part No.:
- STDS75DS2F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 3mm | |
| Series | MCP96RL00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 3mm | ||
Series MCP96RL00 | ||
Automotive Standard No | ||
STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog
The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.
Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.
Features;
I²C serial Interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode
Temperature & Humidity Sensors, STMicroelectronics
Related links
- STMicroelectronics MCP96RL00 Series Surface Mount SMBus
- STMicroelectronics Surface Mount SMBus 8-Pin MSOP
- STMicroelectronics MCP96L01T Series Surface Mount SMBus 8-Pin
- Texas Instruments TMP Series Surface Mount SMBus 4-Pin DSBGA
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
